Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG6-48-12DR

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Module, 4: 1, 6 W, 2 Output, 12 V

$ 20.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG6-48-12DR.

Newark

Datasheet5 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda CCG6-48-12DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CCG6-48-12DR provided by its distributors.

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Module, 4:1, 6 W, 2 Output, 12 V
DC-DC Regulated Power Supply Module
Module DC-DC 48VIN 2-OUT 12V/-12V -0.25A/0.25A 6W 6-Pin
DC-DC Converters, PCB mount, Dual Output, Output: 6W, ±12V, Isolated type
DC-DC CONVERTER, DUAL OUT, 6W, 18-76VIN, +-12VOUT, 0.25A, SMD, CCG SERIES
Dc-Dc Converter, 12V/-12V, 0.25A/-0.25A; |Tdk-Lambda CCG6-48-12DR
Isolated DC/DC Converters - SMD 6W 48Vin 12Vout Dual SMD
DC-DC CONVERTER, 12V/-12V, 0.25A/-0.25A;
直流-直流 转换器, 12V/-12V, 0.25A/-0.25A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY