Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG6-48-05SR

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Module, 4: 1, 6 W, 1 Output, 5 V

$ 20.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG6-48-05SR.

Newark

Datasheet5 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
-5.13%

CAD Models

Download TDK-Lambda CCG6-48-05SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-01-05
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CCG6-48-05SR provided by its distributors.

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Module, 4:1, 6 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
DC-DC CONVERTER, SINGLE OUT, 6W, 18-76VIN, 5VOUT, 1.2A, TH, CCG SERIES
Module DC-DC 48VIN 1-OUT 5V 1.2A 6W 6-Pin
DC-DC Converters, PCB mount, Output: 6W, 5V, Isolated type
Isolated DC/DC Converters - SMD 6W 48Vin 5Vout Single SMD
Dc-Dc Converter, 5V, 1.2A; |Tdk-Lambda CCG6-48-05SR

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY