Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG6-12-15DF

Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 4: 1, 6 W, 2 Output, 15 V

$ 19.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG6-12-15DF.

Newark

Datasheet5 pages4 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+22.59%

CAD Models

Download TDK-Lambda CCG6-12-15DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-01-05
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CCG6-12-15DF provided by its distributors.

Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 4:1, 6 W, 2 Output, 15 V
Isolated DC/DC Converters - Through Hole 6W 12Vin 15Vout Dual DIP
DC-DC Regulated Power Supply Module
Module DC-DC 12VIN 2-OUT 15V/-15V -0.2A/0.2A 6W 6-Pin
DC-DC Converters, PCB mount, Dual Output, Output: 6W, ±15V, Isolated type
DC-DC CONVERTER, DUAL OUT, 6W, 4.5-18VIN, +-15VOUT, 0.2A, TH, CCG SERIES
Dc-Dc Converter, 15V/-15V, 0,2A/-0.2A; |Tdk-Lambda CCG6-12-15DF
DC-DC CONVERTER, 15V/-15V, 0,2A/-0.2A;
直流-直流 转换器, 15V/-15V, 0, 2A/-0.2A;
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Voltage 2 V = -15 / Output Current 2 mA = 200 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 88 / Ripple & Noise (V) mV = 200 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 2 / MTBF h = 4000000 / Length mm = 19 / Width mm = 12.4 / Height mm = 11.5 / Warranty = 5 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY