Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG30-48-15D

DC-DC Converters, On-board type, Dual Output, Output: 30W, ±15V, Isolated type
$ 30.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG30-48-15D.

Sager Power Systems

Datasheet2 pages7 years ago
Datasheet5 pages4 years ago
Datasheet2 pages7 years ago

TDK-Lambda

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.71%

CAD Models

Download TDK-Lambda CCG30-48-15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-25
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CCG30-48-15D provided by its distributors.

DC-DC Converters, On-board type, Dual Output, Output: 30W, ±15V, Isolated type
Module DC-DC 48VIN 2-OUT 15V/-15V 1A/-1A 30W 6-Pin
TDK-Lambda DCDCConverter, CCG30-48-xxDseries, 18 → 76 V DC input, ±15V DC output, 30W
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
DC-DC Converter,PCB Mount, Dual Output, 15W, +/-15V 1A, 24/48V In
Isolated Through Hole DC/DC Converter, ITE, 4:1, 30 W, 2 Output, 12 V, 1 A
DC-DC, 30W, 18-76V, +/-15V 1A, 1x1 inch size
Dc-Dc Converter, 2 O/p, 12V, 1A Rohs Compliant: Yes
TDK-Lambda CCG30-48-15D DCDC转换器
RS APAC
DC-DC CONVERTER, 2 O/P, 30W; Power Supply Approvals: ITE; No. of Outputs: 2 Output; Output Power Max: 30W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1A; Output Voltage - Output 2: -15V; Output Current - Output 2: 1A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-30-48-15D
  • CCG304815D