Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG1R5-24-05SR

TDK-Lambda IsolatedDC/DCConverter , CCGseries, 9 → 36 V DC input, 5V DC output, 1.5W

$ 13.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG1R5-24-05SR.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.42%

CAD Models

Download TDK-Lambda CCG1R5-24-05SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-04-04
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CCG1R5-24-05SR provided by its distributors.

TDK-Lambda IsolatedDC/DCConverter , CCGseries, 9 → 36 V DC input, 5V DC output, 1.5W
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid
Isolated DC/DC Converters - SMD Input 12/24VDC, Output 5V 0.3A, 1.5W SMD
DC-DC CONVERTER, SINGLE OUT, 9-36VIN, 5VOUT 0.3A, 1.5W, SMT, CCG SERIES
Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 6-Pin
DC-DC Converters, PCB mount, Output: 1.5W, 5V, Isolated type
SMD-6P,15.7x10.4mm Isolated Power Modules ROHS
TDK-Lambda CCG1R5-24-05SR 隔离直流 - 直流转换器
RS APAC
DC-DC CONVERTER, 5V, 0.3A; Power Supply Approvals: ITE; Input Ratio: 4: 1; Output Power Max: 1.5W; No. of Outputs: 1 Output; Output Voltage - Output 1: 5V; Output Current - Output 1: 300mA; Output Voltage - Ou

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG1R5-24-05SR.