Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG1R5-12-03SR

TDK-Lambda IsolatedDC/DCConverter , CCGseries, 4.5 → 18 V DC input, 3.3V DC output, 1.5W
$ 13.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG1R5-12-03SR.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK-Lambda CCG1R5-12-03SR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Descriptions

Descriptions of TDK-Lambda CCG1R5-12-03SR provided by its distributors.

TDK-Lambda IsolatedDC/DCConverter , CCGseries, 4.5 → 18 V DC input, 3.3V DC output, 1.5W
DC-DC Regulated Power Supply Module, 1 Output, 1.32W, Hybrid
Isolated DC/DC Converters - SMD Input 5/12VDC, Output 3.3V 0.4A, 1.32W SMD
DC-DC, 1.32W, 4.5-18V, 3.3V 0.4A, 15.7x10.4x11.5 mm, SMD
DC-DC CONVERTER, SINGLE OUT, 4.5-18VIN, 3.3VOUT 0.4A, 1.32W, SMT, CCG SERIES
Module DC-DC 12VIN 1-OUT 3.3V 0.4A 1.32W 6-Pin
SMD-6P,15.7x10.4mm Isolated Power Modules ROHS
TDK-Lambda CCG1R5-12-03SR 隔离直流 - 直流转换器
DC-DC CONVERTER, 3.3V, 0.4A; Power Supply Applications: ITE; DC / DC Converter Type: DIP; Input Ratio: 4: 1; Output Power Max: 1.32W; No. of Outputs: 1 Output; Output Voltage - Output 1: 3.3V; Output Current 30AK8103

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG1R5-12-03SR.