Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG15-24-12D

DC-DC Converters, On-board type, Dual Output, Output: 15.6W, ±12V, Isolated type

$ 28.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG15-24-12D.

IHS

Datasheet5 pages4 years ago
Datasheet2 pages6 years ago

TDK-Lambda

Electro Sonic

Sager Electronics

TME

Inventory History

3 month trend:
+1.85%

CAD Models

Download TDK-Lambda CCG15-24-12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-10-25
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CCG15-24-12D provided by its distributors.

DC-DC Converters, On-board type, Dual Output, Output: 15.6W, ±12V, Isolated type
Remote On/Off, OCP, OVP, 15.6W, 650mA, 12V, 2 Ch, 9V-36V, TH, 25.4mm × 25.4mm × 9.9mm
DC-DC Regulated Power Supply Module, 2 Output, 15.6W, Hybrid
Isolated Through Hole DC/DC Converter, ITE, 4:1, 15.6 W, 2 Output, 12 V, 650 mA
Isolated DC/DC Converters - Through Hole 15W Input 12/24VDC Output +/-12V 0.65A
Module DC-DC 24VIN 2-OUT -12V/12V -0.65A/0.65A 15.6W 6-Pin
DC-DC CONVERTER, PCB MOUNT, DUAL OUT, 15W, +/-12V 0.65A, 12/24V, CCG15-30 SERIES
DC/DC Converter 9 ... 36V 12V 650mA 15.6W
DC-DC CONVERTER, 2 O/P, 12V, 0.65A;
DC-DC CONVERTER, 2 O/P, 15.6W; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:15.6W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:650mA; Width:25.4mm RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CCG-15-24-12D
  • CCG15-24-12D.