Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CCG10-48-12DF

Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 4: 1, 10 W, 2 Output, 12 V
$ 29.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CCG10-48-12DF.

Newark

Datasheet5 pages4 years ago

Electro Sonic

TME

Inventory History

3 month trend:
-7.81%

CAD Models

Download TDK-Lambda CCG10-48-12DF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-01-05
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Descriptions

Descriptions of TDK-Lambda CCG10-48-12DF provided by its distributors.

Isolated Through Hole DC/DC Converter, ITE & Industrial, DIP, 4:1, 10 W, 2 Output, 12 V
Isolated DC/DC Converters - Through Hole 10W 48Vin 12Vout Dual DIP
Module DC-DC 48VIN 2-OUT 12V/-12V -0.42A/0.42A 10.08W 6-Pin
DC-DC Converters, PCB mount, Dual Output, Output: 10.08W, ±12V, Isolated type
DC-DC Regulated Power Supply Module
DC-DC CONVERTER, DUAL OUT, 10.08W, 18-76VIN, +-12VOUT, 0.42A, TH, CCG SERIES
Dc-Dc Converter, 12V/-12V, 0.42A/-0.42A; |Tdk-Lambda CCG10-48-12DF
DC-DC CONVERTER, 12V/-12V, 0.42A/-0.42A;
直流-直流 转换器, 12V/-12V, 0.42A/-0.42A;
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 420 / Output Voltage 2 V = -12 / Output Current 2 mA = 420 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 18 / Input Voltage Max. V = 76 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 88 / Ripple & Noise (V) mV = 200 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 2 / MTBF h = 4000000 / Length mm = 19 / Width mm = 12.4 / Height mm = 11.5 / Warranty = 5 Years

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY