Descriptions of TDK-Lambda CC6-4812SF-E provided by its distributors.
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
Module DC-DC 48VIN 1-OUT 12V/15V 0.5A 6W 7-Pin PDIP
Power Supply; 6W6W3675VDCDCDC; PCB Mount; Input 48VDC; Output 12V 0.5A; 6W
DC-DC, 6W, 36-76V, 12V 0.5A, 22.86x21.1x8.5 mm, DIP type
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
DC-DC Converters PCB,6W Single Vi=48V,Vo=12V,500mA
TDK-Lambda DCDC Converter, CC-E Series, 4.5V/9V In, 12V Out, 6W
Isolated DC/DC Converters - Through Hole 6W 12V 0.5A
Dc-Dc Converter, 1 O/p, 12V, 0.5A Rohs Compliant: Yes
TDK-Lambda CC6-4812SF-E DCDC转换器
DC-DC CONVERTER, 1 O/P, 12V, 0.5A;
CONV DC/DC 6W SNGL 48V 12V PCB
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 500 / Adjustable Output Voltage Min. V = 15 / Adjustable Output Voltage Max. V = 11.4 / Output Type = Adjustable / Rated Power W = 6 / Input Voltage Min. V = 36 / Input Voltage Max. V = 76 / Mounting Type = Through Hole / Termination Type = Soldering / Package Type = DIP / Efficiency % = 86 / Ripple & Noise (V) mV = 120 / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Insulation Voltage V = 500 / Length mm = 21.1 / Width mm = 22.86 / Height mm = 8.5 / Warranty = 5 Years