Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CC6-2412DR-E

Module DC-DC 2-OUT 12V/-12V 0.25A 6W 7-Pin PDIP SMD

$ 18.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC6-2412DR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-9.14%

CAD Models

Download TDK-Lambda CC6-2412DR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-07-02
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaCC3-2412DR-E
Module DC-DC 2-OUT 12V/-12V 0.125A 3W 7-Pin PDIP SMD
TDK-LambdaCC6-1212DR-E
Module DC-DC 2-OUT 12V/-12V 0.25A 6W 7-Pin PDIP SMD
TDK-LambdaCC1R5-2412DR-E
Module DC-DC 2-OUT 12V/-12V 0.06A 1.5W 7-Pin DIP SMD
Recom PowerRW2-2409D/H2/SMD
Module DC-DC 24VIN 2-OUT 9V/-9V 0.111A/-0.111A 2W Medical 6-Pin DIP SMD Module Tube
Recom PowerRSD-2415
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Recom PowerRSD-2412
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid

Descriptions

Descriptions of TDK-Lambda CC6-2412DR-E provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.25A 6W 7-Pin PDIP SMD
DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: SMD type
DC DC CNVRTR +/-12V TO +/-15V 6W / Isolated Module DC DC Converter 2 Output 12 ~ 15V -12 ~ -15V 250mA, 250mA 18V - 36V Input
Power Supply Approvals:ite; Input Ratio:2:1; Output Power Max:6W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Output Voltage - Output 2:-12V; Output Current - Output 2:250Ma; Width:22.86Mmrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-6-2412DR-E
  • CC6-2412DR-E.