TDK-Lambda CC6-0505SF-E

DC-DC Converters, On-board type, Output: 5W, 5V, Isolated type, Option: DIP type
$ 19.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC6-0505SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-46.45%

CAD Models

Download TDK-Lambda CC6-0505SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC3-0505SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-0505SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC10-0505SF-E
DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type, Option: DIP type

Descriptions

Descriptions of TDK-Lambda CC6-0505SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 5W, 5V, Isolated type, Option: DIP type
Module DC-DC 5VIN 1-OUT 5V 1A 5W 7-Pin DIP Module
DC DC CONVERTER 5V 5W / Isolated Module DC DC Converter 1 Output 5V 1A 4.5V - 9V Input
DC-DC, 5W, 4.5-9V, 5V 1A, 22.86x21.1x8.5 mm, DIP type
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
TDK-Lambda CC6-0505SF-E CC-Series DC/DC Converter 5V 1A 6W Ultra-compact
DC-DC CONVERTER, OUT 5VDC, IN 5VDC, THRU-HOLE, OPEN-FRAME, COMMERCIAL, 5W, 1
DC-DC Converters PCB,5W Single Vi=5V,Vo=5.0V,1A
DIP,22.9x21.1mm DC-DC Power Modules ROHS
Isolated DC/DC Converters - Through Hole 3W 5V 0.6A
Dc-Dc Converter, 1 O/p, 5V, 1A Rohs Compliant: Yes
TDK-Lambda DCDC Converter, 4.5-9V In, 5V Out, 6W
DC-DC CONVERTER, 1 O/P, 5V, 1A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-6-0505SF-E
  • CC60-505SF-E
  • CC60505SFE