TDK-Lambda CC10-0505SF-E

DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type, Option: DIP type
$ 31.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-0505SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-12.28%

CAD Models

Download TDK-Lambda CC10-0505SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC10-0503SF-E
DC-DC Converters, On-board type, Output: 8.25W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC3-0505SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-0505SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type

Descriptions

Descriptions of TDK-Lambda CC10-0505SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type, Option: DIP type
Module DC-DC 5VIN 1-OUT 5V 2A 10W 7-Pin DIP Module
DC-DC, 10W, 4.5-9V, 5V 2A, 35.56x22.6x8.5 mm, DIP type
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
TDK-Lambda CC10-0505SF-E CC Series Ultra-Compact 5V DC/DC Converter 10W
DC-DC Converters PCB,10W Single Vi=5V,Vo=5.0V,2A
DIP,35.6x22.6mm Isolated Power Modules ROHS
Isolated DC/DC Converters - Through Hole 10W 5V 2A
DC-DC CONV, ISO POL, 1 O/P, 10W, 2A, 5V
Dc-Dc Converter, 1 O/p, 5V, 2A Rohs Compliant: Yes
TDK-Lambda DCDC Converter, 4.5→9V In, 5V Out, 10W
POWER SUPPLY, 5V, 10W, 5V INPUT
DC/DC Converter 4.5 ... 9V 5V 2A 10W
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:4.5V to 9V; Power Rating:10W; Output Voltage:5V; Output Current:2A; Approval Bodies:CE / CSA / EN / UL; Supply Voltage:5V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-0505SF-E
  • CC100505SFE