TDK-Lambda CC32405SFE

Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin PDIP
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC32405SFE.

Newark

Datasheet2 pages11 years ago
Datasheet2 pages15 years ago

Farnell

element14

Related Parts

TDK-LambdaCC1R5-2403SF-E
DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1203SF-E
DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-0503SF-E
DC-DC Converters, On-board type, Output: 1.32W, 3.3V, Isolated type, Option: DIP type
Murata Power SolutionsNMA0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin PDIP Tube
Murata Power SolutionsNMH0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W 6-Pin PDIP Tube

Descriptions

Descriptions of TDK-Lambda CC32405SFE provided by its distributors.

Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin PDIP
IC FPGA 185 I/O 256FBGA
Dc-Dc Converter, Iso Pol, 1 O/p, 3W, 600Ma, 5V; Power Supply Approvals:ite; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Output Voltage - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY