What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CC15-2403SFP-E

Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 3.3V 4.5A; 15W
$ 64.617
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC15-2403SFP-E.

IHS

Datasheet4 pages2 years ago

Ciiva

Sager Power Systems

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-24
Lifecycle StatusNRND (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

TDK-LambdaCC15-2405SFP-E
Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 5V 3A; 15W
TDK-LambdaCC15-2412SFP-E
Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 12V 1.25A; 15W
TDK-LambdaCC15-4803SFP-E
Power Supply; 15W15W3676VDCDC; PCB Mount; Input 48VDC; Output 3.3V 4.5A; 15W
TDK-LambdaCC30-2415SFP-E
Power Supply; 30W30W1836VDCDC; PCB Mount; Input 24VDC; Output 15V 2A; 30W
TDK-LambdaCC15-4815SFP-E
Power Supply; 15W15W3676VDCDC; PCB Mount; Input 48VDC; Output 15V 1A; 15W
TDK-LambdaCC30-4805SFP-E
Power Supply; 30W30W3676VDCDC; PCB Mount; Input 48VDC; Output 5V 6A; 30W

Descriptions

Descriptions of TDK-Lambda CC15-2403SFP-E provided by its distributors.

Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 3.3V 4.5A; 15W
DC-DC Converters, On-board type, Output: 15W, 3.3V, Isolated type, Option: DIP type, Parallel operation
Module DC-DC 24VIN 1-OUT 3.3V 4.5A 15W 17-Pin
DC-DC Regulated Power Supply Module, 1 Output, 14.85W, Hybrid
TDK-Lambda DCDCConverter, CC-P-Eseries, 18 ¡ú 36 V DC input, 3.3V DC output, 15W
Isolated DC/DC Converters - Through Hole 15W 3.3V 4.5A
DC-DC CONV, ISO POL, 1 O/P, 15W, 4.5A, 3.3V
TDK-Lambda CC15-2403SFP-E DCDC转换器
RS APAC
CONV DC/DC 15W SGL 3.3V 4.5A PCB
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:15W; Output Voltage:3.3V; Output Current:4.5A; Approval Bodies:CSA / cULus; Supply Voltage:24V
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 4.5A, 3.3V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:4.5A |Tdk-Lambda CC15-2403SFP-E

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-15-2403SFP-E
  • CC152403SFPE