What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CC30-2405SRP-E

Power Supply; 30W30W1836VDCDC; Surface Mount; Input 24VDC; Output 5V 6A; 30W
$ 89.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC30-2405SRP-E.

IHS

Datasheet2 pages6 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-24
Lifecycle StatusNRND (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

TDK-LambdaCC30-2412SRP-E
Power Supply; 30W30W1836VDCDC; Surface Mount; Input 24VDC; Output 12V 2.5A; 30W
TDK-LambdaCC15-2403SRP-E
Power Supply; 15W15W1836VDCDC; Surface Mount; Input 24VDC; Output 3.3V 4.5A; 15W
TDK-LambdaCC15-2412SRP-E
Power Supply; 15W15W1836VDCDC; Surface Mount; Input 24VDC; Output 12V 1.25A; 15W
Recom PowerRW2-2405S/SMD
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube
Recom PowerRW-243.3S/SMD
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2:; V. In: 18-36; V. Out: 3.3; mA. Out: 500
Module DC-DC 24VIN 1-OUT 15V 1.5A 7.5W Medical 18-Pin Metal DIP SMD Tube

Descriptions

Descriptions of TDK-Lambda CC30-2405SRP-E provided by its distributors.

Power Supply; 30W30W1836VDCDC; Surface Mount; Input 24VDC; Output 5V 6A; 30W
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
DC-DC Converters, On-board type, Output: 30W, 5V, Isolated type, Option: SMD type, Parallel operation
Module DC-DC 24VIN 1-OUT 5V 6A 30W 17-Pin SMD Module
Remote On/Off,OCP,OVP 30W 6A 5V 1 36V 18V 38.354mm*8.382mm*33.528mm
Isolated DC/DC Converters - SMD 30W 5V 6A
SMD-17P,38.4x33.5mm Isolated Power Modules ROHS
Dc-Dc Conv, Iso Pol, 1 O/P, 30W, 6A, 5V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:6A Rohs Compliant: Yes |Tdk-Lambda CC30-2405SRP-E

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC302405SRPE