What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power RW-243.3S/SMD

3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2: ; V. In: 18-36; V. Out: 3.3; mA. Out: 500
$ 17.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RW-243.3S/SMD.

IHS

Datasheet5 pages6 years ago

Sager Electronics

Recom Power

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RW-243.3S/SMD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Recom PowerRW-2405S/SMD
3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2:; V. In: 18-36; V. Out: 05; mA. Out: 400
XP PowerISR2415A
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 6-Pin SMD Module
XP PowerISR2412A
XP POWER - ISR2412A - Isolated Board Mount DC/DC Converter, Regulated, ITE, 1 Output, 3 W, 12 V, 250 mA
XP PowerISR2405A
XP POWER ISR2405A Isolated Board Mount DC/DC Converter, Regulated, Fixed, 1 Output, 18 V, 36 V, 3 W, 5 V
Recom PowerRW2-2405S/SMD
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid

Descriptions

Descriptions of Recom Power RW-243.3S/SMD provided by its distributors.

3W DC/DC-Converter 'ECONOLINE' SMD Mini 1kV reg 2:; V. In: 18-36; V. Out: 3.3; mA. Out: 500
Module DC-DC 1-OUT 3.3V 0.65A Medical 13-Pin DIP SMD Tube
DC-DC Regulated Power Supply Module, 1 Output, 2.145W, Hybrid
Isolated DC/DC Converters - SMD 3W DC/DC MIN 1kV REG 2:1 18-36Vin 3.3Vout
DC/DC Mod 18-36V to 3.3V 3W 1kV
The RW-S series with 2:1 input voltage ranges and max. height of 7,0 mm has been designed for the industrial automation markets. They are aimed at applications where pcb-space is at a premium so SMD pinning is also available. The converters supply the full 3 watts without additional heat-sinks over the temperature range -40°C to +80°C.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10014001
  • RW243.3S/SMD