TDK-Lambda CC3-2412SF-E

DC-DC Converters, On-board type, Output: 3W, 12V, Isolated type, Option: DIP type
$ 15.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC3-2412SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-51.25%

CAD Models

Download TDK-Lambda CC3-2412SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC1R5-2412SF-E
DC-DC Converters, On-board type, Output: 1.5W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC6-2412SF-E
DC-DC Converters, On-board type, Output: 6W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC3-2405SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
Recom PowerREC3-2415SR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 24; V. Out: 15; mA. Out: 200
Murata Power SolutionsNMF2405DC
Module DC-DC 24VIN 1-OUT 5V 0.1A 0.5W 5-Pin PDIP
TDK-LambdaCC3-2403SF-E
DC-DC Converters, On-board type, Output: 2.64W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC32405SFE
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin PDIP

Descriptions

Descriptions of TDK-Lambda CC3-2412SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 3W, 12V, Isolated type, Option: DIP type
Module DC-DC 24VIN 1-OUT 12V 0.25A 3W 7-Pin PDIP
DC-DC, 3W, 18-36V, 12V 0.25A, 22.86x16.6x8.5 mm, DIP type
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC DC CONVERTER 12-15V 3W / Isolated Module DC DC Converter 1 Output 12 ~ 15V 250mA 18V - 36V Input
DC/DC converter, 24 VDC, 3 W, 1 output, 12 VDC, 73 % efficiency, CC3-2412SF-E
DC-DC CONVERTER, OUT 12VDC, IN 24VDC, THRU-HOLE, OPEN-FRAME, COMMERCIAL, 3W, 1
DC-DC Converters PCB,3W Single Vi=24V,Vo=12V,250mA
TDK-Lambda CC3-2412SF-E CC-Series DC/DC Converter 24V-15V 0.25A 3W
Isolated DC/DC Converters - Through Hole 3W 12V 0.25A
DC/DC CONVERTER, 24V I/P,12V O/P, 3W
TDK-Lambda DCDC Converter, 18→36V In, 12V Out, 3W
Dc-Dc Converter, Iso Pol, 1 O/p, 3W, 250Ma, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:12V; Output Current - Output 1:250Ma; Output Voltage - Output 2:-; Width:22.86Mm Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-3-2412SF-E
  • CC32412SFE