TDK-Lambda CC3-0505SF-E

DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
$ 14.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC3-0505SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
-23.24%

CAD Models

Download TDK-Lambda CC3-0505SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC1R5-0505SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC3-0503SF-E
DC-DC Converters, On-board type, Output: 2.64W, 3.3V, Isolated type, Option: DIP type
TDK-LambdaCC3-0512SF-E
DC-DC Converters, On-board type, Output: 3W, 12V, Isolated type, Option: DIP type
Recom PowerREC3-0505SR/H1
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 8-Pin PDIP Tube
Recom PowerREC3-0512SR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 05; V. Out: 12; mA. Out: 250
Murata Power SolutionsNMV0509DAC
Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 5-Pin PDIP Tube

Descriptions

Descriptions of TDK-Lambda CC3-0505SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
Module DC-DC 5VIN 1-OUT 5V 0.6A 3W 7-Pin PDIP
DC-DC, 3W, 4.5-9V, 5V 0.6A, 22.86x16.6x8.5 mm, DIP type
Dc-Dc Converter, 1 O/P, 5V, 0.6A Rohs Compliant: Yes |Tdk-Lambda CC-3-0505SF-E
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC-DC Converters PCB,3W Single Vi=5V,Vo=5.0V,600mA
Isolated DC/DC Converters - Through Hole 3W 5V 0.6A
DIP,22.9x16.6mm DC-DC Power Modules ROHS
TDK-Lambda DCDC Converter, 4.5→9 V In, 5V Out, 3W
POWER SUPPLY, 5V, 3W, 5V INPUT
TDK-Lambda CC3-0505SF-E DCDC转换器
DC-DC CONVERTER, 1 O/P, 5V, 0.6A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-3-0505SF-E
  • CC30505SFE