What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CC1R5-1205SR-E

Module DC-DC 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD
$ 13.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC1R5-1205SR-E.

IHS

Datasheet7 pages3 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Mouser

Electro Sonic

Inventory History

3 month trend:
-2.18%

CAD Models

Download TDK-Lambda CC1R5-1205SR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaCC1R5-1212SR-E
Module DC-DC 1-OUT 12V 0.125A 1.5W 7-Pin DIP SMD
TDK-LambdaCC3-1205SR-E
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin PDIP SMD
TDK-LambdaCC6-1205SR-E
DC DC CONVERTER 5V 6W / Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 18V Input
Module DC-DC 1-OUT 0.75V to 5V 10A 50W 7-Pin SMD
Murata Power SolutionsNTE1205MC
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 8-Pin SMD Tube
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of TDK-Lambda CC1R5-1205SR-E provided by its distributors.

Module DC-DC 1-OUT 5V 0.3A 1.5W 7-Pin DIP SMD
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: SMD type
DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid
TDK-Lambda DCDCConverter, CC-Eseries, 4.5 、 9.0 v DC input, 5V DC output, 1.5W
POWER SUPPLY; 1.5W1.5W918VDCDCDC, SURFACE MOUNT, INPUT 12VDC, OUTPUT 5V 0.3A,1.5W
DC-DC Converters SMD,1.5W Single Vi=12V,Vo=5.0V,300mA
Power supply module,Power Supplies ROHS
Dc-Dc Converter, 1 O/p, 5V, 0.3A Rohs Compliant: Yes
TDK-Lambda CC1R5-1205SR-E DCDC转换器
RS APAC
DC-DC CONVERTER, 1 O/P, 5V, 0.3A;

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-1R5-1205SR-E
  • CC1R5-1205SR-E.