What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CC15-2415SFH-E

Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 15V 1A; 15W
$ 51.718
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC15-2415SFH-E.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet21 pages6 years ago

IHS

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-24
Lifecycle StatusNRND (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

TDK-LambdaCC15-2412SRP-E
Power Supply; 15W15W1836VDCDC; Surface Mount; Input 24VDC; Output 12V 1.25A; 15W
TDK-LambdaCC15-2405SRP-E
Power Supply; 15W15W1836VDCDC; Surface Mount; Input 24VDC; Output 5V 3A; 15W
TDK-LambdaCC15-2412SFP-E
Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 12V 1.25A; 15W
XP PowerJCM1524S15
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Murata Power SolutionsNPH15S2415IC
Module DC-DC 24VIN 1-OUT 15.1V 1A 15W 4-Pin Tube
Advanced EnergyAEE01C36-LS
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 1 Output, Fixed, 15 V, 1 A

Descriptions

Descriptions of TDK-Lambda CC15-2415SFH-E provided by its distributors.

Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 15V 1A; 15W
DC-DC Converters, On-board type, Output: 15W, 15V, Isolated type, Option: DIP type, Parallel operation, High withstand voltage
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:15W; Output Voltage:15V; Output Current:1A; Approval Bodies:CSA / cULus; Supply Voltage:24V
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1A, 15V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:1A; Altura:5Mm |Tdk-Lambda CC15-2415SFH-E

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-15-2415SFH-E
  • CC152415SFHE