Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CC10-2412DF-E

Isolated Board Mount DC/DC Converter, DIP, Through Hole, Adjustable, 36 V, 18 V, 2
$ 27.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-2412DF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

element14 APAC

Farnell

Inventory History

3 month trend:
+11.76%

CAD Models

Download TDK-Lambda CC10-2412DF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC6-2412DF-E
DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC3-2412DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2412DF-E
Module DC-DC 2-OUT 12V/-12V 0.06A/0.06A 1.5W 7-Pin PDIP
Murata Power SolutionsNMH2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
Murata Power SolutionsBST-12/125-D48-C
Module DC-DC 48VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin PDIP
Murata Power SolutionsNMH2415DC
Module DC-DC 24VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 6-Pin PDIP Tube

Descriptions

Descriptions of TDK-Lambda CC10-2412DF-E provided by its distributors.

Isolated Board Mount DC/DC Converter, DIP, Through Hole, Adjustable, 36 V, 18 V, 2
Module DC-DC 24VIN 2-OUT 12V/-12V 0.45A 10W 7-Pin DIP Module
DC-DC Converters, On-board type, Dual Output, Output: 10.8W, ±12V, Isolated type, Option: DIP type
DC/DC converter, 24 VDC, 10 W, 2 outputs, ±12 VDC, 84 % efficiency, CC10-2412DF-E
DC-DC Regulated Power Supply Module, 2 Output, 10.8W, Hybrid
DC-DC Converters PCB,10W Dual 24V, +/-12V, 450mA
TDK-Lambda DCDCConverter, CC-Eseries, 18 → 36 V DC input, 12Voutput, 10.8W
TDK-Lambda CC10-2412DF-E CC-Series DC/DC Converter 24V to 12V 10W 0.45A
Isolated DC/DC Converters - Through Hole 10.8W 12V 0.45A
POWER SUPPLY, 12(15)V, 10W, 24V INPUT
DC/DC CONVERTER, +/-12V O/P, 10W
CONV DC/DC 10W DUL 24V +-12V PCB
DC DC CNVRTR +/-12V +/-15V 10W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-2412DF-E
  • CC102412DFE