TDK-Lambda CC10-2405SR-E

Module DC-DC 1-OUT 5V 2A 10W 7-Pin PDIP SMD
$ 28.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-2405SR-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
+9.45%

CAD Models

Download TDK-Lambda CC10-2405SR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC10-2403SR-E
Module DC-DC 24VIN 1-OUT 3.3V 2.5A 8.25W 7-Pin PDIP SMD
TDK-LambdaCC6-2405SR-E
Module DC-DC 1-OUT 5V 1.2A 6W 7-Pin PDIP SMD
TDK-LambdaCC1R5-2405SR-E
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input
Recom PowerRW2-2405S/SMD
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin DIP SMD Module Tube
Murata Power SolutionsMTC1S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 6-Pin Mini-SMD Module T/R
Murata Power SolutionsMTU2S2405MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 2 W, 5 V, 400 Ma Rohs Compliant: Yes

Descriptions

Descriptions of TDK-Lambda CC10-2405SR-E provided by its distributors.

Module DC-DC 1-OUT 5V 2A 10W 7-Pin PDIP SMD
Power Supply; 10W10W1836VDCDCDC; SurfaceMount; Input 24VDC; Output 5V 2A; 10W
DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type, Option: SMD type
DC/DC Converter; DC / DC Converter Outpu; DC/DC Converter; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:10W; Output Voltage:5V; Output Current:2A; Approval Bodies:CE / CSA / EN / UL; Supply Voltage:24V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-2405SR-E
  • CC102405SRE