TDK-Lambda CC10-2405SF-E

DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type, Option: DIP type
$ 31.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-2405SF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
-60.94%

CAD Models

Download TDK-Lambda CC10-2405SF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-05
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaCC6-2405SF-E
DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2405SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC3-2405SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsNMF2405DC
Module DC-DC 24VIN 1-OUT 5V 0.1A 0.5W 5-Pin PDIP
Recom PowerREC3-2415SR/H1
3W DC/DC-Converter 'ECONOLINE' DIP24 1kV reg; V. In: 24; V. Out: 15; mA. Out: 200

Descriptions

Descriptions of TDK-Lambda CC10-2405SF-E provided by its distributors.

DC-DC Converters, On-board type, Output: 10W, 5V, Isolated type, Option: DIP type
DC DC CONVERTER 5V 10W / Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Module DC-DC 24VIN 1-OUT 5V 2A 10W 7-Pin DIP Module
Isolated DC/DC Converters - Through Hole 24Vin 5Vout 2A 10W DIP TH DC-DC
DC-DC, 10W, 18-36V, 5V 2A, 35.56x22.6x8.5 mm, DIP type
10W 1 18V 36V 40mV DIP-7 Through hole mounting 35.56mm*22.6mm*8.5mm
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Dc/dc Ps Sgl-Out 5V 2A 10W 11Pdip Rohs Compliant: Yes
TDK-Lambda CC10-2405SF-E CC-Series DC/DC Converter 24V-5V 10W 1 Output
DC-DC Converters PCB,10W Single Vi=24V,Vo=5.0V,2A
DC/DC CONVERTER, 24V I/P,5V O/P, 10W
POWER SUPPLY, 5V, 10W, 24V INPUT
DC/DC Converter 18 ... 36V 5V 2A 10W
CONV DC/DC 10W SNGL 24V 5V PCB
DC/DC Converter, 24V I/P,5V O/P, 10W; No. of Outputs:1 Output; Output Power Max:10W; Output Voltage - Output 1:5V; Output Current - Output 1:2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Product Range:CC-E Series; Input Voltage DC Min:18V; Input Voltage DC Max:36V; DC / DC Converter Output Type:Fixed, Adjustable; DC / DC Converter Type:DIP; DC / DC Converter Mounting:Through Hole; Width:22.61mm; Height:8.51mm; Depth:35.56mm; SVHC:No SVHC (15-Jan-2018); Approval Bodies:CSA, EN, UL; Approvals & Standards:CE, CSA, UL; Isolation Voltage:500V; No. of Outputs:1Outputs; Power Rating:10W; Supply Voltage:24V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-2405SF-E
  • CC10-2405SF-E.