Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda CC10-1212DF-E

Module DC-DC 2-OUT 12V/-12V 0.45A/0.45A 10W 11-Pin PDIP

$ 29.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC10-1212DF-E.

IHS

Datasheet7 pages4 years ago
Datasheet16 pages6 years ago

Sager Power Systems

Ciiva

Electro Sonic

Mouser

Inventory History

3 month trend:
+6.06%

CAD Models

Download TDK-Lambda CC10-1212DF-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-05
Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 11 months ago)

Related Parts

TDK-LambdaCC3-1212DF-E
DC-DC Converters, On-board type, Dual Output, Output: 3W, ±12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1212DF-E
Module DC-DC 12VIN 2-OUT 12V/-12V 0.06A 1.5W 7-Pin PDIP
TDK-LambdaCC6-1212DF-E
DC-DC Converters, On-board type, Dual Output, Output: 6W, ±12V, Isolated type, Option: DIP type
Murata Power SolutionsNMA1212DC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin PDIP Tube
Murata Power SolutionsNMH1212DC
Module DC-DC 12VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 6-Pin PDIP Tube
Murata Power SolutionsNMH1215DC
Module DC-DC 12VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 6-Pin PDIP Tube

Descriptions

Descriptions of TDK-Lambda CC10-1212DF-E provided by its distributors.

Module DC-DC 2-OUT 12V/-12V 0.45A/0.45A 10W 11-Pin PDIP
DC-DC Converters, On-board type, Dual Output, Output: 10.8W, ±12V, Isolated type, Option: DIP type
DC-DC Regulated Power Supply Module, 2 Output, 10.8W, Hybrid
TDK-Lambda DCDCConverter, CC-Eseries, 9 → 18 V DC input, ±12V DC output, 10W
DC-DC Converters PCB,10W Dual 12V, +/-12V, 450mA
POWER SUPPLY, +/-12 (15)V, 10W, 12V INPUT
DC-DC CONVERTER, 2 O/P, 12V, 0.45A;
DC DC CNVRTR +/-12V +/-15V 10W
Power Supply Approvals:ite; Input Ratio:2:1; Output Power Max:10W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:450Ma; Output Voltage - Output 2:-12V; Output Current - Output 2:450Ma; Width:22.6Mmrohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC-10-1212DF-E
  • CC10-1212DF-E.