Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda C2012X6S0J106K

Cap Ceramic 10uF 6.3V X6S 10% SMD 0805 105C T/R

Submit Request for Quote

Unfortunately we do not know of any distributors for C2012X6S0J106K. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

Samsung Electro-MechanicsCL21A106KQCLRNC
Multilayer Ceramic Capacitor, 10 uF, 6.3 V, ± 10%, X5R, 0805 [2012 Metric]

Descriptions

Descriptions of TDK-Lambda C2012X6S0J106K provided by its distributors.

Cap Ceramic 10uF 6.3V X6S 10% SMD 0805 105C T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Case:C2012, T.C:X6S, Voltage:0J, Cap Value:106, Tol:K, Thickness:0.85, E series: 1
CERAMIC CAPACITOR ceramic capacitor X6S 10% 10muF 6.3V
CAPACITOR CERAMIC, 10UF, 6.3V, X6S, 0805; Dielectric Characteristic:X6S; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:6.3VDC; Temperature Coefficient:± 22%; Capacitor Case Style:0805; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY