What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda ALV60-12-5R0

Power Supply, Ac-dc, 12V, 2.5A, 90-264V in, Encapsulated, Pnl Mnt, Led Driver, Al Series
$ 69.94
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ALV60-12-5R0.

Farnell

Datasheet2 pages14 years ago

Sager Power Systems

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Related Parts

Recom PowerRACD60-4200A
60W AC/DC LED Power Supply 'LIGHTLINE' 3.75kV reg; V. In: 90-305; V. Out: 12; mA. Out: 420-4200
Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Texas InstrumentsLM3409HVMY/NOPB
75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125
Texas InstrumentsLM3409N/NOPB
42-V PFET buck controller for high power LED drives 14-PDIP
Recom PowerRACD60-4200/OF
POWER SUPPLY, AC-DC,13.5V,4.2A,90-264V IN, OPEN FRAME, LED DRIVER, RACD60 SERIES
Recom PowerRACD100-24
RAC100 Series 100 W Single Output 24 V Chassis Mount AC/DC Converter

Descriptions

Descriptions of TDK-Lambda ALV60-12-5R0 provided by its distributors.

POWER SUPPLY, AC-DC,12V,2.5A,90-264V IN, ENCAPSULATED, PNL MNT, LED DRIVER, AL SERIES
Switching Power Supplies 60W 12V 5A LED Driver CV
LED DRIVER, 60W, 12V; No. of Channels:1; Output Current:5A; Output Voltage:12VDC; Output Power:60W; Input Voltage VAC:90V to 305V; Power Supply Mounting:Panel; Termination Style:Wire Leaded; Length:216mm; Width:43.16mm; Depth:35.4mm

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALV60125R0