Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Taoglas TM1188NL

LAN Transformer, 10/100 Base-T, Single port, 16pin, AutoMDIX, CMC/Cable, Industrial grade
$ 0.767
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taoglas TM1188NL.

JRH Electronics

Datasheet9 pages3 years ago
Datasheet9 pages1 year ago

Inventory History

3 month trend:
+11.12%

Descriptions

Descriptions of Taoglas TM1188NL provided by its distributors.

LAN Transformer, 10/100 Base-T, Single port, 16pin, AutoMDIX, CMC/Cable, Industrial grade
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
LAN TRANS 10/100BASE-T 16PIN I
Insertion Loss dB = -1.1 / Width mm = 9.3 / Inductance uH = 350 / Temperature Range Min. °C = -40 / Length mm = 12.8 / Ratio = 1:1 / Height mm = 5.1 / Ports = 1 / Temperature Max. °C = 85

Manufacturer Aliases

Taoglas has several brands around the world that distributors may use as alternate names. Taoglas may also be known as the following names:

  • Taoglas Limited
  • TAOGLAS LTD
  • Taoglas USA
  • TAOGLAS ANTENNA SOLUTIONS
  • Taoglas USA Inc
  • TAOGLAS LIMITED (VA)
  • TAOGLAS ALTERNATIVE 2J ANTENNA
  • TAOGLASS
  • TAOGLAS / PARTNER STOCK