What’s new: Find the right parts faster with our redesigned experience

Learn more

Tamura S22P025S05

1μs 4.75V 12.5mA 5.25V Bidirectional ±0.2% 25A Through hole mounting 22.2mm*12.7mm*23.5mm

$ 8.02
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura S22P025S05.

IHS

Datasheet3 pages12 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
+225%

CAD Models

Download Tamura S22P025S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-11-02
Lifecycle StatusNRND (Last Updated: 6 months ago)

Related Parts

Allegro MicroSystemsACS711KLCTR-25AB-T
SENSOR CURRENT HALL 25A AC/DC / Open Loop Current Sensor AC/DC Current 3.3V 8-Pin SOIC N T/R
SENSOR CURRENT HALL 25A AC/DC / Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
Allegro MicroSystemsACS716KLATR-25CB-T
120 kHz Bandwidth, High-Voltage Isolation Current Sensor with Integrated Overcurrent Detection
Allegro MicroSystemsACS716KLATR-25CB-NL-T
120 kHz Bandwidth, High-Voltage Isolation Current Sensor with Integrated Overcurrent Detection
Open Loop Current Sensor DC Current ±15V 6-Pin Box
Open Loop Current Sensor DC Current 5V

Descriptions

Descriptions of Tamura S22P025S05 provided by its distributors.

1μs 4.75V 12.5mA 5.25V Bidirectional ±0.2% 25A Through hole mounting 22.2mm*12.7mm*23.5mm
Closed Loop Current Sensor 5V 3-Pin Box
SENSOR CURRENT HALL 25A AC/DC
Hall Effect Current Sensors 25A 5V
CURRENT SENSOR
Analog Circuit

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)