Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Takachi TWSC13-7B

Rubber Boot Dimensions L x W: 38 x 131 mm Dimensions L x W x H: 38 x 131 x 71 mm Colour: Black Series: TWSC
$ 20.26
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi TWSC13-7B.

Farnell

Datasheet2 pages12 years ago

TME

Descriptions

Descriptions of Takachi TWSC13-7B provided by its distributors.

Rubber Boot Dimensions L x W: 38 x 131 mm Dimensions L x W x H: 38 x 131 x 71 mm Colour: Black Series: TWSC
RUBBER BOOT, 131MM, SILICONE, BLACK; Protective Boot Type: Protective Boot; Protective Boot Material: Rubber; For Use With: TW13-7-18B & TWN13-7-18W Multi-purpose Universal Enclosures; External Height - Metric: 71mm; Externa

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD