Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Takachi TWSC13-3B

Rubber Boot, 131Mm, Silicone, Black; |Takachi TWSC13-3B
$ 24.59
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi TWSC13-3B.

Farnell

Datasheet2 pages12 years ago

TME

Descriptions

Descriptions of Takachi TWSC13-3B provided by its distributors.

Rubber Boot, 131Mm, Silicone, Black; |Takachi TWSC13-3B
Rubber Boot Dimensions L x W: 38 x 131 mm Dimensions L x W x H: 38 x 131 x 31 mm Colour: Black Series: TWSC
RUBBER BOOT, 131MM, SILICONE, BLACK; Protective Boot Type: Protective Boot; Protective Boot Material: Rubber; For Use With: TW13-3-13B, TW13-3-18B, TWN13-3-13W & TWN13-3-18W Multi-purpose Universal Enclosures; External Heig

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD