Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Takachi LCSC135H-D

Silicone Cover, Size 4, 81Mm, Grey; |Takachi LCSC135H-D
$ 10.455
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi LCSC135H-D.

Farnell

Datasheet3 pages9 years ago

element14 APAC

Descriptions

Descriptions of Takachi LCSC135H-D provided by its distributors.

Silicone Cover, Size 4, 81Mm, Grey; |Takachi LCSC135H-D
SILICONE COVER, SIZE 4, 81MM, GREY; Cover Type: Enclosure Cover; Cover Material: Silicone Rubber; Cover Colour: Grey; For Use With: 87 Series Size 4 Handheld Enclosures; External Depth - Metric: 141mm; External Width - Metric

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD