Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Takachi LCSC135-B

Silicone Cover, Size 3, 81Mm, Blue; |Takachi LCSC135-B
$ 9.15
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Takachi LCSC135-B.

Farnell

Datasheet3 pages9 years ago

element14 APAC

Descriptions

Descriptions of Takachi LCSC135-B provided by its distributors.

Silicone Cover, Size 3, 81Mm, Blue; |Takachi LCSC135-B
Silicone Cover 141mm Silicone Blue
SILICONE COVER, SIZE 3, 81MM, BLUE; Cover Type: Enclosure Cover; Cover Material: Silicone Rubber; Cover Colour: Blue; For Use With: 87 Series Size 3 Handheld Enclosures; External Depth - Metric: 141mm; External Width - Metric

Manufacturer Aliases

Takachi has several brands around the world that distributors may use as alternate names. Takachi may also be known as the following names:

  • Takachi Electric Industrial
  • TAKACHI ELECTRONICS ENCLOSURE CO LTD