What’s new: Find the right parts faster with our redesigned experience

Learn more

Tajimi Electronics PRC05P8M

PLUG, FREE, 8WAY; Product Range: PRC05 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts:...

Submit Request for Quote

Unfortunately we do not know of any distributors for PRC05P8M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Related Parts

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Souriau circular connector socket, UTSseries, 6Core, Cable installation, welding, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, welding, IP68,IP69K
Connector, Circular, Plug, 10-7, Cable; |Souriau-Sunbank / Eaton UTS6JC10E7P
Amphenol Sine SystemsT3635000U
Connector M16 Circular PIN 12 Position Solder Straight Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of Tajimi Electronics PRC05P8M provided by its distributors.

PLUG, FREE, 8WAY; Product Range:PRC05 Series; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:8Contacts; Contact
Circular Connector Plug, Size 9, 8 Position, Cable; Rango De Producto:Serie Prc05; Género:Macho; Núm. De Contactos:8; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Soldable; Conector, Montaje:Montaje De Cable |Tmw (Tajimi Electronics) PRC05P8M
PLUG, FREE, 8WAY; Product Range: PRC05 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 8Contacts; Circular Contact Type: Solder Pin; Coupling Style: Push-Pull; Connector Body Material: Brass Body; Connector Body Plating: Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; Connector Insert Type: 9-8; Connector Mounting: Cable Mount; Connector Shell Size: 9; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Gold Plated Contacts; Contact Resistance: 8mohm; Contact Termination: Solder; Contact Termination Type: Solder; Current Rating: 2A; Gender: Plug; Insert Arrangement: 9-8; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C; Voltage Rating VAC: 200V; Wire Size AWG Max: 24AWG; Working Voltage: 200V

Manufacturer Aliases

Tajimi Electronics has several brands around the world that distributors may use as alternate names. Tajimi Electronics may also be known as the following names:

  • TAJIMI
  • TAJIMI ELECTRONICS CO LTD
  • TMW (TAJIMI ELECTRONICS)
  • TAJIMI ELECTRONICS CO LT
  • TAJIMI ELE
  • Tajimi El

Part Number Aliases

This part may be known by these alternate part numbers:

  • PRC05-P8M