Eaton UTS6JC10E6P

Souriau Circular Connector Receptacle, UTS Series, 6 Pos, Cable Mount, Solder, IP68, IP69K
$ 19.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS6JC10E6P.

IHS

Datasheet9 pages10 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+4.43%

CAD Models

Download Eaton UTS6JC10E6P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol IndustrialPT06A-10-6P
Conn MIL-C-26482 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port
Amphenol IndustrialPT06E-10-6P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT06A-10-98P
Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 6 Contacts, Solder Pin, Bayonet, Gold
Amphenol IndustrialPT01A-10-6P(027)
MIL Series Connector, 6 Contact(s), Aluminium Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT06A-10-6P(027)
Circular MIL Spec Connector, Plugs, Pad, Aluminum Alloy, Wire Mount, TH, 40.86mm L
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Eaton UTS6JC10E6P provided by its distributors.

Souriau Circular Connector Receptacle, UTS Series, 6 Pos, Cable Mount, Solder, IP68, IP69K
UTS Series, 6 Pole Cable Mount Conn Plug, 10 Shell Size, Male Contacts, IP68 | Souriau-Sunbank by Eaton UTS6JC10E6P
Circular Connector, 6 Contact(s), Male, Solder Terminal, Plug
Conn CPC PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Plastic plug, with cable gland backshell, with 6 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
uts hi-seal cable plug 6/Pin/Solder/ Cable mount
CONN PLUG MALE 6P GOLD SLDR CUP
MALE UTSHISEAL PLUG W.BACKSHEL
PLUG, HISEAL, SIZE10, 6WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: Bayonet; Connector Body Mater
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 6 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Cable Entry Max. mm = 8 / Cable Entry Min. mm = 2.5 / Series = UTS Hi Seal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTS6JC-10E6P
  • UTS6JC10E6P.