What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LBC2518T151M

Inductor General Purpose Chip Wirewound 150uH 20% 796KHz Ferrite 0.095A 7.93Ohm DCR 1007 T/R
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LBC2518T151M.

IHS

Datasheet3 pages4 years ago

Taiyo Yuden SCT

_legacy Avnet

DigiKey

CAD Models

Download TAIYO YUDEN LBC2518T151M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.089
Stock
79,607
128,040
Authorized Distributors
5
5
Inductance
150 µH
150 µH
Tolerance
20 %
20 %
Current Rating
95 mA
130 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7.93 Ω
7.93 Ω
Q Factor
5
-
Test Frequency
796 kHz
796 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCBC2518T151MV
Inductor Power Chip Wirewound 150uH 20% 796KHz Ferrite 0.095A 7.93Ohm DCR 1007 Automotive T/R
TAIYO YUDENCBC2518T151M
Inductor Power Chip Wirewound 150uH 20% 796KHz Ferrite 0.13A 7.93Ohm DCR 1007 T/R
TAIYO YUDENLB3218T151M
Inductor General Purpose Chip Wirewound 150uH 20% 796KHz Ferrite 0.105A 4.16Ohm DCR 1207 T/R
TAIYO YUDENLB2518T151M
Inductor General Purpose Chip Wirewound 150uH 20% 796KHz Ferrite 0.045A 4.16Ohm DCR 1007 T/R
TAIYO YUDENLB2518T151MV
Inductor General Purpose Chip Wirewound 150uH 20% 796KHz Ferrite 0.045A 4.16Ohm DCR 1007 Automotive T/R
TAIYO YUDENNRS4018T151MDGJ
Inductor Power Shielded Wirewound 150uH 20% 100KHz Ferrite 0.22A 2.76Ohm DCR 1515 T/R

Descriptions

Descriptions of TAIYO YUDEN LBC2518T151M provided by its distributors.

Inductor General Purpose Chip Wirewound 150uH 20% 796KHz Ferrite 0.095A 7.93Ohm DCR 1007 T/R
General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1007
Inductor, ferrite,150Uh,20+% Tol,20-% Tol,1007-Case Rohs Compliant: Yes |Taiyo Yuden LBC2518T151M
Wire-wound Chip Inductors (LB series)[LB], 0.095A, 150 uH, ± 20 %, 1007, RoHS
Taiyo Yuden SCT
FIXED IND 150UH 95MA 6.1 OHM SMD
Fixed Inductors 1007 150uH 7930mOhms +/-20%Tol 95mA
LB C Type 1007 (2518Metric) 0.098Lx0.071W 2.50mmx1.80mm 150muH

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQ LB C2518T151M
  • LQLBC2518T151M