What’s new: Find the right parts faster with our redesigned experience

Learn more

TAIYO YUDEN LB3218T4R7M

Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.55A 0.169Ohm DCR 1207 T/R
$ 0.068
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN LB3218T4R7M.

IHS

Datasheet3 pages4 years ago

Master Electronics

Future Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-16.95%

CAD Models

Download TAIYO YUDEN LB3218T4R7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-12
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1310
Inductor Power Wirewound 4.7uH 20% 7.96MHz 15Q-Factor 620mA 1210 T/R
Inductor Power Wirewound 4.7uH 20% 7.96MHz 60Q-Factor Ferrite 0.67A 0.35Ohm DCR RDL Bag
TAIYO YUDENLBC3225T4R7MR
Inductor General Purpose Chip Wirewound 4.7uH 20% 100KHz Ferrite 0.68A 0.13Ohm DCR 1210 T/R
Inductor Power Chip Unshielded Wirewound 4.7uH 20% 1MHz Ferrite 0.65A 0.195Ohm DCR 1210 T/R
TAIYO YUDENCBMF1608T4R7M
Inductor PowerChip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.47A 0.312Ohm DCR 0603 T/R

Descriptions

Descriptions of TAIYO YUDEN LB3218T4R7M provided by its distributors.

Inductor General Purpose Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 0.55A 0.169Ohm DCR 1207 T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1207
Fixed Inductor 1207 4.7µH ±20% 550mA 130mΩ 41MHz -
Inductor, 4.7Uh, 550Ma, 20%, 41Mhz, Smd; Inductance:4.7Μh; Dc Resistance Max:130Mohm; Self Resonant Frequency:41Mhz; Dc Current Rating:550Ma; Inductor Case/Package:1207; Product Range:Lb Series; Inductance Tolerance:± 20% Rohs Compliant: Yes |Taiyo Yuden LB3218T4R7M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB 3218T4R7M
  • LB3218T4R7M.