Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Taiwan Semiconductor W005

Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM)
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for W005. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor W005.

IHS

Datasheet3 pages19 years ago
Datasheet2 pages19 years ago
Datasheet2 pages26 years ago
Datasheet2 pages25 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-01-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-04-30
LTD Date2010-09-30

Descriptions

Descriptions of Taiwan Semiconductor W005 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM)
BRIDGE RECTIFIER, 1.5A, 50V; No. of Phases:1; Voltage, Vrrm:50V; Current, If AV:1.5A; Voltage, Vf Max:1V; Termination Type:Through Hole; Case Style:RB-15; No. of Pins:4; Current, Ifs Max:30A; Diode Type:Bridge rectifier, single phase; External Diameter:9.1mm; External Length / Height:4mm; Lead Spacing:5.1mm; Max Body Height:4mm; Max Output Current:1.5A; Temp, Op. Max:125°C; Temp, Op. Min:55°C; Temperature, Current:50°C; Temperature, Tj Max:150°C; Temperature, Tj Min:-55°C; Terminal Type:Wire lead; Voltage, Input RMS:35V

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM