Taiwan Semiconductor TS34119CSRL

Audio Amplifier, 2 Channel(s), 1 Func, PDSO8
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS34119CSRL.

IHS

Datasheet12 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.252
Stock
0
88,916
Authorized Distributors
0
6
Case/Package
SOP
-
Number of Pins
-
-
-3db Bandwidth
-
-
Bandwidth
20 kHz
-
Gain
0 dB
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
16 V
-
Number of Channels
2
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Taiwan Semiconductor TS34119CSRL provided by its distributors.

Audio Amplifier, 2 Channel(s), 1 Func, PDSO8

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM