Taiwan Semiconductor SS25

Rectifier Diode, Single, 50 V, 2 A, 700 mV, 50 A, 150 C
$ 0.216
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SS25.

IHS

Datasheet7 pages3 years ago
Datasheet2 pages19 years ago
Datasheet2 pages24 years ago

Taiwan Semiconductor

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Taiwan Semiconductor SS25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.156
$ 0.156
Stock
17,796
63,032,234
63,032,234
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMB
-
-
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
2 A
2 A
Max Reverse Leakage Current
400 µA
400 µA
400 µA
Reverse Recovery Time
25 ns
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

onsemiSS24T3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon
onsemiSS22T3
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon
onsemiSS23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 4A, 40V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Taiwan Semiconductor SS25 provided by its distributors.

Rectifier Diode, Single, 50 V, 2 A, 700 mV, 50 A, 150 C
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 50V V(RRM)
SCHOTTKY RECT, SINGLE, 50V, 2A, DO-214AA
50V 50A 400μA 2A Discrete Die SMB(DO-214AA) SMD
SCHOTTKY RECT, SINGLE, 50V, 2A, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Forward Voltage VF Max: 700mV; Forwar

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS25.