Taiwan Semiconductor SF14G

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SF14G.

IHS

Datasheet6 pages5 years ago
Datasheet2 pages20 years ago
Datasheet0 pages0 years ago

Future Electronics

Taiwan Semiconductor

Inventory History

3 month trend:
-2.43%

CAD Models

Download Taiwan Semiconductor SF14G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.072
$ 0.072
Stock
40,820
1,073,110
1,073,110
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
950 mV
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
35 ns
300 ns
300 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor SF14G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL
35ns 1A 200V Super Fast Recovery Rectifier
Taiwan Semiconductor SF14G ESD diode 140 V 1 mA Tape
TVS Diode 30A 35ns 1A DO-204AL DO-41 TH
DIODE GEN PURP 200V 1A DO204AL
DIODE STANDARD 200V 1A DO204AL
DIODE, FAST, 1A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 950mV; Reverse Recovery Time trr Max: 35ns; Forward Surge Current Ifsm Max: 30A
DIODE, FAST, 1A, 200V; Diode Type:Fast Recovery; Voltage, Vrrm:200V; Current, If AV:1A; Current, Ifsm:30A; Time, trr Typ:35ns; Voltage, Vf Max:0.95V; Temperature, Tj Max:150°C; Termination Type:Axial Leaded; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM