Taiwan Semiconductor S2JA

Diode Standard Recovery Rectifier 600V 1.5A 2-Pin DO-214AC T/R
$ 0.102
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor S2JA.

IHS

Datasheet6 pages5 years ago
Datasheet2 pages19 years ago
Datasheet0 pages0 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-0.07%

CAD Models

Download Taiwan Semiconductor S2JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.114
Stock
91,857
1,764,567
Authorized Distributors
3
6
Mount
-
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
1.1 V
1.15 V
Reverse Voltage (DC)
-
600 V
Average Rectified Current
-
1.5 A
Max Reverse Leakage Current
5 µA
-
Reverse Recovery Time
150 ns
5 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-08-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor S2JA provided by its distributors.

Diode Standard Recovery Rectifier 600V 1.5A 2-Pin DO-214AC T/R
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), DO-214AC
DIODE GEN PURP 600V 1.5A DO214AC
50A, 1.5A, SMA (DO-214AC), SMD

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM