Taiwan Semiconductor RS3B

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
$ 0.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor RS3B.

IHS

Datasheet6 pages3 years ago

Taiwan Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+13.88%

CAD Models

Download Taiwan Semiconductor RS3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.257
$ 0.343
$ 0.343
Stock
36,502
1,426,330
1,426,330
Authorized Distributors
5
6
6
Mount
Surface Mount
Stud, Surface Mount
Stud, Surface Mount
Case/Package
-
SMC
SMC
Forward Voltage
1.3 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
100 V
100 V
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
10 µA
-
-
Reverse Recovery Time
150 ns
150 ns
150 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor RS3B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AB
Standard Recovery Rectifier, 100 V, 3 A, Single, 1.3 V, 150 ns, 100 A, DO-214AB (SMC), 2 Pins
RECTIFIER, SINGLE, 3A, 100V, DO-214AB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 150ns; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Alternate Case Style: DO-214AB; Current If @ Vf: 3A; Current Ifsm: 100A; Current Ir Max: 5µA; Diode Type: Fast Recovery; External Depth: 6.22mm; External Length / Height: 2.62mm; External Width: 7.11mm; Flammability Rating: UL94V-0; Forward Current If Max: 3A; Forward Voltage: 1.3V; Junction Temperature Tj Max: 150°C; Junction Temperature Tj Min: -55°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Forward Current: 3A; Reverse Recovery Time trr Typ: 150ns; Reverse Voltage Vr Max: 1.3V; SMD Marking: RS3B; Termination Type: Surface Mount Device; Weight: 0.00025kg

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM