Taiwan Semiconductor RS2MA

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor RS2MA.

IHS

Datasheet6 pages3 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-53.14%

CAD Models

Download Taiwan Semiconductor RS2MA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.289
Stock
57,096
8,930,497
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
Forward Voltage
1.3 V
1.3 V
Reverse Voltage (DC)
-
1 kV
Average Rectified Current
-
1.5 A
Max Reverse Leakage Current
5 µA
-
Reverse Recovery Time
500 ns
500 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-03-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor RS2MA provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AC
DIODE GEN PURP 1.5A DO214AC / Diode 1000 V 1.5A Surface Mount DO-214AC (SMA)
500ns 1.5A 1000V Fast Recovery Rectifier
Diode Switching 1KV 1.5A 2-Pin SMA T/R
50A 500ns 5μA 1.5A SMA(DO-214AC) SMD
SMA 1.5A 1000V GP FAST REC REC

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM