Taiwan Semiconductor RS2K

Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA
$ 0.144
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor RS2K.

IHS

Datasheet6 pages3 years ago

Taiwan Semiconductor

Newark

Farnell

Inventory History

3 month trend:
-5.51%

CAD Models

Download Taiwan Semiconductor RS2K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.116
$ 0.116
Stock
79,067
47,605
47,605
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
-
SMB
SMB
Forward Voltage
1.3 V
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
5 µA
1 µA
1 µA
Reverse Recovery Time
500 ns
150 ns
150 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor RS2K provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-214AA
500ns 2A 800V Fast Recovery Rectifier
Diode Switching 800V 2A 2-Pin SMB T/R
DIODE GEN PURP 800V 2A DO214AA
DIODE STANDARD 800V 2A DO214AA
50A 500ns 5μA 2A SMB(DO-214AA) SMD
RECTIFIER, SINGLE, 2A, 800V, DO-214AA; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 500ns; Forward Surge Current Ifsm Max: 60A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); No. of Pins: 2 Pin

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM