Taiwan Semiconductor P6SMB33A

TVS Diode, Unidirectional, 600W, 13.1A, 28.2V, 45.7V, 31.35V, SMB(DO-214AA), SMD, 2.61mm H
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor P6SMB33A.

TME

Datasheet7 pages4 years ago

IHS

Taiwan Semiconductor

Newark

Farnell

Inventory History

3 month trend:
+78.74%

CAD Models

Download Taiwan Semiconductor P6SMB33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.11
Stock
109,410
29,307
Authorized Distributors
6
1
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
33 V
34.7 V
Clamping Voltage
45.7 V
45.7 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
13.8 A
13.8 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-06-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor P6SMB33A provided by its distributors.

TVS Diode, Unidirectional, 600W, 13.1A, 28.2V, 45.7V, 31.35V, SMB(DO-214AA), SMD, 2.61mm H
Taiwan Semiconductor P6SMB33A TVS diode Tape on Full reel Suppression Diodes
Diode TVS Single Uni-Directional 28.2V 600W 2-Pin DO-214AA T/R
600W 33V 5% Unidirectional TVS
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 28.2V, UNIDIR, DO-214AA;
SMD TVS Diode Unip 600W 28,2V SMB
二极管, TVS, 600W, 28.2V, 单向, DO-214AA;
TVS DIODE 28.2VWM 45.7VC DO214AA
TVS DIODE, 600W, 28.2V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 28.2V; Clamping Voltage Vc Max: 45.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakd

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6 SMB 33 A
  • P6SMB33A.