Taiwan Semiconductor P4SMA18A

Taiwan Semiconductor P4SMA18A TVS diode tape on full reel suppression diodes
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor P4SMA18A.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages19 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
+103%

CAD Models

Download Taiwan Semiconductor P4SMA18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.108
$ 0.108
Stock
39,474
41,287
41,287
Authorized Distributors
4
5
5
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18 V
18 V
18 V
Clamping Voltage
25.5 V
25.2 V
25.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16.5 A
17 A
17 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-06-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor P4SMA18A provided by its distributors.

Taiwan Semiconductor P4SMA18A TVS diode tape on full reel suppression diodes
TVS Diode, Unidirectional, 400W, 16.5A, 18V/25.5V, SMA (DO-214AC), SMD
Diode TVS Single Uni-Directional 15.3V 400W 2-Pin DO-214AC T/R
400W 18V 5% Unidirectional TVS
Trans Voltage Suppressor Diode, 400W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
SMD TVS Diode Unip 400W 15,3V SMA
TVS DIODE 15.3VWM 25.5VC DO214AC

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM