Taiwan Semiconductor MBR10200CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBR10200CT.

Farnell

Datasheet7 pages5 years ago
Datasheet5 pages19 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-0.99%

CAD Models

Download Taiwan Semiconductor MBR10200CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.482
Stock
29,130
65,828
Authorized Distributors
3
5
Mount
-
-
Case/Package
TO-220AB
TO-220AB
Forward Voltage
880 mV
880 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
100 µA
5 µA
Reverse Recovery Time
25 ns
25 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBR10200CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB
Schottky Rectifier, 10A, 200V, To-220Ab; |Taiwan Semiconductor MBR10200CT
200V 120A 100μA 10A doubledies TO-220AB Through hole mounting 8.24mm(height)
SCHOTTKY RECTIFIER, 10A, 200V, TO-220AB; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 2Pins; Forward Voltage VF Max

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR10200CT.