Taiwan Semiconductor MBR10100CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBR10100CT.

Farnell

Datasheet7 pages5 years ago
Datasheet5 pages19 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-67.80%

CAD Models

Download Taiwan Semiconductor MBR10100CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.406
$ 0.503
$ 0.503
Stock
473
89,672
89,672
Authorized Distributors
2
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
850 mV
850 mV
850 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
10 A
10 A
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
25 ns
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBR10100CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB
100V 23.53A 10μA 2nA doublecommoncathode TO-220AB Through hole mounting 8.24mm(height)
Diode Schottky 100V 10A 3-Pin TO-220AB Tube
Schottky Rect, 100V, 10A, To220Ab; |Taiwan Semiconductor MBR10100CT
DIODE ARR SCHOT 100V 10A TO220AB
DIODE ARRAY SCHOTTKY 100V TO220
TO220 10A 100V DUAL SCHTKY REC
SCHOTTKY RECT, 100V, 10A, TO220AB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 10A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-220AB; No. of Pins: 3Pins; Forward Voltage VF Max: 950mV

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR10100CT.