Taiwan Semiconductor HS3JB R5G

Rectifier Diode Switching 600V 3A 75ns 2-Pin SMB T/R
$ 0.348
Production

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.348
$ 0.147
Stock
14,455
223,980
Authorized Distributors
3
3
Mount
-
Surface Mount
Case/Package
-
-
Forward Voltage
-
1.7 V
Reverse Voltage (DC)
-
600 V
Average Rectified Current
-
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor HS3JB R5G provided by its distributors.

Rectifier Diode Switching 600V 3A 75ns 2-Pin SMB T/R
75ns, 3A, 600V, High Efficient Recovery Rectifier
TVS Diode 600V 3A SMB(DO-214AA) SMD
DIODE GEN PURP 600V 3A DO214AA
DIODE STANDARD 600V 3A DO214AA

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM