Taiwan Semiconductor FR207G

Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-204AC
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor FR207G.

Newark

Datasheet6 pages5 years ago
Datasheet4 pages12 years ago
Datasheet5 pages19 years ago

IHS

Taiwan Semiconductor

Inventory History

3 month trend:
-4.94%

CAD Models

Download Taiwan Semiconductor FR207G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.184
Stock
64,531
156,732
Authorized Distributors
4
1
Mount
-
-
Case/Package
DO-15
DO-15
Forward Voltage
1.3 V
-
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
5 µA
-
Reverse Recovery Time
500 ns
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Taiwan Semiconductor FR207G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-204AC
500ns 2A 1000V Fast Recovery Rectifier
Rectifier, Single, 2A, 1Kv, Do-204Ac; |Taiwan Semiconductor FR207G
1KV 55A 500ns 5μA 2A Freestandingdie DO-15,DO-204AC Through hole mounting
RECTIFIER, SINGLE, 2A, 1KV, DO-204AC; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 2A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 500ns; Forward Surge Curren
DIODE STANDARD 1000V 2A DO204AC
Rectifiers 2A 1000V GLASS PASSIVATED
DO-15 2A 1000V GP FAST REC. RE

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM